DSP1N5D12
vs
HPR1004/H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BEL FUSE INC
C&D TECHNOLOGIES INC
Package Description
SIP-5
SIP-6/5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
IT CAN ALSO HAVE THE OUTPUT VOLTAGE OF -12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PSMA-P5
R-XSIP-T5
JESD-609 Code
e0
Load Regulation-Max
5%
3%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Efficiency (Main Output)
70%
Line Regulation-Max
10%
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Compare DSP1N5D12 with alternatives
Compare HPR1004/H with alternatives