DSP161625-FC vs TMS320C240PQS feature comparison

DSP161625-FC LSI Corporation

Buy Now Datasheet

TMS320C240PQS Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description BQFP, SPQFP100,.9SQ BQFP, SPQFP132,1.1SQ
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature EMULATION HARDWARE; DUAL PORT RAM; 8-BIT PIO/HOST INTERFACE; MULTIPROCESSOR SUPPORT
Address Bus Width 16 16
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 S-PQFP-G132
JESD-609 Code e0
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Terminals 100 132
Number of Timers 1
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP100,.9SQ SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, BUMPER
Qualification Status Not Qualified Not Qualified
RAM (words) 1024
ROM Programmability MROM MROM
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code QFP
Pin Count 132
CPU Family TMS320
Length 24.13 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 1088
ROM (words) 16384
Seated Height-Max 4.57 mm
Speed 20 MHz
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.13 mm

Compare DSP161625-FC with alternatives

Compare TMS320C240PQS with alternatives