DSN6NC51H101Q55B
vs
DSN6NC51H101Q55A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
STRAIGHT LEAD TYPE
|
STRAIGHT LEAD TYPE
|
Capacitance |
100 µF
|
100 µF
|
Filter Type |
FEED THROUGH CAPACITOR
|
DATA LINE FILTER
|
Height |
8 mm
|
8 mm
|
Length |
7 mm
|
7 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
BULK
|
AMMO PACK
|
Rated Current |
6 A
|
6 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSN6NC51H101Q55B with alternatives
Compare DSN6NC51H101Q55A with alternatives