DSM1E1
vs
MUR110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
DO-41, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
30
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
35 A
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.045 µs
Terminal Finish
TIN LEAD
Compare DSM1E1 with alternatives
Compare MUR110 with alternatives