DSL14WV-T
vs
MBRXF140
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2019-09-06
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.36 V
0.55 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
500 µA
500 µA
Reverse Test Voltage
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SOD-123F
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare DSL14WV-T with alternatives
Compare MBRXF140 with alternatives