DSL14WV-T
vs
DSL14WV-W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECTRON LTD
|
RECTRON LTD
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Date Of Intro |
2019-09-06
|
2019-09-06
|
Additional Feature |
HIGH RELIABILITY, LOW POWER LOSS
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Breakdown Voltage-Min |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.36 V
|
0.36 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Current-Max |
500 µA
|
500 µA
|
Reverse Test Voltage |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSL14WV-T with alternatives
Compare DSL14WV-W with alternatives