DSHR100035/TA vs 1RY1VHB108MRK13025 feature comparison

DSHR100035/TA Dubilier

Buy Now Datasheet

1RY1VHB108MRK13025 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42 mΩ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1314 mA 867 mA
Surface Mount NO NO
Tan Delta 0.14 0.13
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Leakage Current 1.05 mA
Terminal Finish TIN

Compare DSHR100035/TA with alternatives

Compare 1RY1VHB108MRK13025 with alternatives