DSEI8-06AS
vs
VS-ETH0806FP-M3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
VISHAY SEMICONDUCTORS
Part Package Code
D2PAK
TO-220AC
Package Description
PLASTIC PACKAGE-3
R-PSFM-T2
Pin Count
3
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Automotive: -40C to +150C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-07-16
2015-12-17
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V6.31
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
FAST SOFT RECOVERY
HYPERFAST SOFT RECOVERY HIGH POWER
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
2.65 V
JEDEC-95 Code
TO-263AB
TO-220AC
JESD-30 Code
R-PSSO-G2
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
95 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-40 °C
-65 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.05 µs
0.028 µs
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Breakdown Voltage-Min
600 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
12 µA
Reverse Test Voltage
600 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DSEI8-06AS with alternatives
Compare VS-ETH0806FP-M3 with alternatives