DSEI2X30-10B
vs
DSEI2X30-10B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
LITTELFUSE INC
Package Description
MINIBLOC-4
MINIBLOC-4
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW NOISE, FREEWHEELING, SNUBBER DIODE
HIGH RELIABILITY, LOW NOISE, FREEWHEELING, SNUBBER DIODE
Application
FAST RECOVERY
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
2 V
JESD-30 Code
R-PUFM-X4
R-PUFM-X4
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
30 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
100 W
100 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
250 µA
250 µA
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Reverse Test Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
NICKEL
NICKEL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE