DSC6342HI3DB-100.0000
vs
DSC6342HA3DB-100.0000T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; BAG
AEC-Q100; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
1.5 ns
1.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
1.6mm x 1.2mm x 0.89mm
1.6mm x 1.2mm x 0.89mm
Rise Time-Max
1.5 ns
1.5 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare DSC6342HI3DB-100.0000 with alternatives
Compare DSC6342HA3DB-100.0000T with alternatives