DSC6112JI1B-050.0000T vs AMJDDEJ-A11T3 feature comparison

DSC6112JI1B-050.0000T Microchip Technology Inc

Buy Now Datasheet

AMJDDEJ-A11T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR 100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.89mm 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 1.5 ns 1.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish MATTE TIN
Base Number Matches 1 1

Compare DSC6112JI1B-050.0000T with alternatives

Compare AMJDDEJ-A11T3 with alternatives