DSC6111CI2A-100.0000T vs AMJMEDA-100.0000 feature comparison

DSC6111CI2A-100.0000T Microchip Technology Inc

Buy Now Datasheet

AMJMEDA-100.0000 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2.2 ns 2.2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2.2 ns 1 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 2.97 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3
Supply Voltage-Nom 3.3 V

Compare DSC6111CI2A-100.0000T with alternatives

Compare AMJMEDA-100.0000 with alternatives