DSC6111CI2A-008.0000 vs AMPMDDA-8.0000 feature comparison

DSC6111CI2A-008.0000 Microchip Technology Inc

Buy Now Datasheet

AMPMDDA-8.0000 Abracon Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
MICROCHIP TECHNOLOGY INC ABRACON LLC
compliant compliant
STANDBY; ENABLE/DISABLE FUNCTION; BULK ENABLE/DISABLE FUNCTION; BULK; TUBE
2.2 ns 2 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
4 4
8 MHz 8 MHz
85 °C 70 °C
-40 °C -20 °C
CMOS CMOS
10 pF 10 pF
3.2mm x 2.5mm x 0.85mm 2.5mm x 2.0mm x 0.84mm
2.2 ns 2 ns
3.63 V 3.63 V
1.71 V 1.71 V
YES YES
55/45 % 55/45 %
1 1
e4
Nickel/Gold (Ni/Au)

Compare DSC6111CI2A-008.0000 with alternatives

Compare AMPMDDA-8.0000 with alternatives