DSC6102JI2B-100.0000 vs DSC6102JA2B-100.0000 feature comparison

DSC6102JI2B-100.0000 Microchip Technology Inc

Buy Now Datasheet

DSC6102JA2B-100.0000 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.08,65 DILCC4,.08,65
Physical Dimension 2.5mm x 2mm x 0.89mm 2.5mm x 2mm x 0.89mm
Rise Time-Max 1.5 ns 1.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Screening Level AEC-Q100

Compare DSC6102JI2B-100.0000 with alternatives

Compare DSC6102JA2B-100.0000 with alternatives