DSC6102JI2A-100.0000
vs
DSC6102JE2B-100.0000B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; BAG
ENABLE/DISABLE FUNCTION
Fall Time-Max
1.5 ns
1.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.89mm
2.5mm x 2mm x 0.89mm
Rise Time-Max
1.5 ns
1.5 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Base Number Matches
2
1
Package Equivalence Code
DILCC4,.08,65
Compare DSC6102JI2A-100.0000 with alternatives
Compare DSC6102JE2B-100.0000B with alternatives