DSC6102JI2A-100.0000 vs DSC6102JA2B-100.0000 feature comparison

DSC6102JI2A-100.0000 Microchip Technology Inc

Buy Now Datasheet

DSC6102JA2B-100.0000 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; BAG ENABLE/DISABLE FUNCTION
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.89mm 2.5mm x 2mm x 0.89mm
Rise Time-Max 1.5 ns 1.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au)
Base Number Matches 2 3
Package Equivalence Code DILCC4,.08,65
Screening Level AEC-Q100

Compare DSC6102JI2A-100.0000 with alternatives

Compare DSC6102JA2B-100.0000 with alternatives