DSC6102JA2B-100.0000 vs DSC6102JE2B-100.0000B feature comparison

DSC6102JA2B-100.0000 Microchip Technology Inc

Buy Now Datasheet

DSC6102JE2B-100.0000B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.08,65 DILCC4,.08,65
Physical Dimension 2.5mm x 2mm x 0.89mm 2.5mm x 2mm x 0.89mm
Rise Time-Max 1.5 ns 1.5 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare DSC6102JA2B-100.0000 with alternatives

Compare DSC6102JE2B-100.0000B with alternatives