DSC6101CE2A-080.0000T
vs
AMPMAFB-80.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; TR
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2.2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
80 MHz
80 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 pF
10 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
2mm x 1.6mm x 0.84mm
Rise Time-Max
2.2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
JESD-609 Code
e4
Package Equivalence Code
DILCC4,.06,61
Terminal Finish
Nickel/Gold (Ni/Au)
Compare DSC6101CE2A-080.0000T with alternatives
Compare AMPMAFB-80.0000 with alternatives