DSC6051JA2B-080.0000
vs
AMPMDDB-80.0000T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
80 MHz
80 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 pF
10 pF
Physical Dimension
2.5mm x 2.0mm x 0.89mm
2.5mm x 2mm x 0.84mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Package Equivalence Code
DILCC4,.08,65
Terminal Finish
Nickel/Gold (Ni/Au)
Compare DSC6051JA2B-080.0000 with alternatives
Compare AMPMDDB-80.0000T with alternatives