DSC6043MI2B-080.0000B vs DSC6043MA2B-080.0000B feature comparison

DSC6043MI2B-080.0000B Microchip Technology Inc

Buy Now Datasheet

DSC6043MA2B-080.0000B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; TR AEC-Q100; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm 2.0mm x 1.6mm x 0.89mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare DSC6043MI2B-080.0000B with alternatives

Compare DSC6043MA2B-080.0000B with alternatives