DSC6043MI2A-080.0000T vs AMPMAFC-80.0000 feature comparison

DSC6043MI2A-080.0000T Microchip Technology Inc

Buy Now Datasheet

AMPMAFC-80.0000 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description VFLGA, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm 2mm x 1.6mm x 0.84mm
Rise Time-Max 3.5 ns 3.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer ABRACON
JESD-609 Code e4
Package Equivalence Code DILCC4,.06,61
Terminal Finish Nickel/Gold (Ni/Au)

Compare DSC6043MI2A-080.0000T with alternatives

Compare AMPMAFC-80.0000 with alternatives