DSC6011MI2A-012.2880T vs AMPMDDA-12.2880T3 feature comparison

DSC6011MI2A-012.2880T Microchip Technology Inc

Buy Now Datasheet

AMPMDDA-12.2880T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description VFLGA, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STAND-BY FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.288 MHz 12.288 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Package Equivalence Code DILCC4,.06,61
Physical Dimension 2.0mm x 1.6mm x 0.94mm 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare DSC6011MI2A-012.2880T with alternatives

Compare AMPMDDA-12.2880T3 with alternatives