DSC6011ME2A-016.0000T vs DSC6111MA2B-016.0000B feature comparison

DSC6011ME2A-016.0000T Microchip Technology Inc

Buy Now Datasheet

DSC6111MA2B-016.0000B Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm 2mm x 1.6mm x 0.89mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Equivalence Code DILCC4,.06,61
Screening Level AEC-Q100

Compare DSC6011ME2A-016.0000T with alternatives

Compare DSC6111MA2B-016.0000B with alternatives