DSC6011HI2B-080.0000B Microchip Technology IncBuy Now Datasheet |
AMPMGDB-80.0000T Abracon CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | ABRACON LLC |
Reach Compliance Code | compliant | compliant |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | STANDBY; ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2 ns | 2 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 80 MHz | 80 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | CMOS | CMOS |
Output Load | 10 pF | 10 pF |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | 1.6mm x 1.2mm x 0.84mm |
Rise Time-Max | 2 ns | 2 ns |
Supply Voltage-Max | 3.63 V | 3.63 V |
Supply Voltage-Min | 1.71 V | 1.71 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 2 |
Rohs Code | Yes | |
JESD-609 Code | e4 | |
Package Equivalence Code | SOLCC4,.05,47 | |
Terminal Finish | Nickel/Gold (Ni/Au) | |