DSC6011HI2A-026.0000 vs DSC6011CI2A-026.0000 feature comparison

DSC6011HI2A-026.0000 Microchip Technology Inc

Buy Now Datasheet

DSC6011CI2A-026.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VFLGA, 4 PIN DFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STAND-BY FUNCTION STAND-BY FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Package Equivalence Code LCC4,.04X.06,47/29 DILCC4,.1,83
Physical Dimension 1.6mm x 1.2mm x 0.94mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100; MIL-STD-883 AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare DSC6011HI2A-026.0000 with alternatives

Compare DSC6011CI2A-026.0000 with alternatives