DSC6011HE1A-002.0480T
vs
AMPMDEA-2.0480T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
VFLGA, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
STAND-BY FUNCTION
ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
2.048 MHz
2.048 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 pF
10 pF
Package Equivalence Code
LCC4,.04X.06,47/29
Physical Dimension
1.6mm x 1.2mm x 0.94mm
2.5mm x 2.0mm x 0.84mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Nickel/Gold (Ni/Au)
Compare DSC6011HE1A-002.0480T with alternatives
Compare AMPMDEA-2.0480T3 with alternatives