DSC6011HE1A-002.0480 vs AMPMGGA-2.0480T3 feature comparison

DSC6011HE1A-002.0480 Microchip Technology Inc

Buy Now Datasheet

AMPMGGA-2.0480T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description VFLGA, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STAND-BY FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 2.048 MHz 2.048 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Package Equivalence Code LCC4,.04X.06,47/29
Physical Dimension 1.6mm x 1.2mm x 0.94mm 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish NICKEL GOLD

Compare DSC6011HE1A-002.0480 with alternatives

Compare AMPMGGA-2.0480T3 with alternatives