DSC6003CI2A-050.0000 vs AMPMAFC-50.0000 feature comparison

DSC6003CI2A-050.0000 Microchip Technology Inc

Buy Now Datasheet

AMPMAFC-50.0000 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description DFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 3.5 ns 3.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 2.0mm x 1.6mm x 0.84mm
Rise Time-Max 3.5 ns 3.5 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare DSC6003CI2A-050.0000 with alternatives

Compare AMPMAFC-50.0000 with alternatives