DSC6001ME1A-050.0000T vs AMPMDEA-50.0000T3 feature comparison

DSC6001ME1A-050.0000T Microchip Technology Inc

Buy Now Datasheet

AMPMDEA-50.0000T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm 2.5mm x 2.0mm x 0.84mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare DSC6001ME1A-050.0000T with alternatives

Compare AMPMDEA-50.0000T3 with alternatives