DSC6001JI2B-022.5792 vs AMPMGFB-22.5792 feature comparison

DSC6001JI2B-022.5792 Microchip Technology Inc

Buy Now Datasheet

AMPMGFB-22.5792 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; TUBE STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 22.5792 MHz 22.5792 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 2.5mm x 2.0mm x 0.89mm 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Rohs Code Yes

Compare DSC6001JI2B-022.5792 with alternatives

Compare AMPMGFB-22.5792 with alternatives