DSC6001JE1A-052.0000T vs AMPMEGB-52.0000T3 feature comparison

DSC6001JE1A-052.0000T Microchip Technology Inc

Buy Now Datasheet

AMPMEGB-52.0000T3 Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description VLGA, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 52 MHz 52 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 2.5mm x 2.0mm x 0.89mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Number of Terminals 4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare DSC6001JE1A-052.0000T with alternatives

Compare AMPMEGB-52.0000T3 with alternatives