DSC6001HI2B-024.0000T vs AMPMGFB-24.0000 feature comparison

DSC6001HI2B-024.0000T Microchip Technology Inc

Buy Now Datasheet

AMPMGFB-24.0000 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 1.6mm x 1.2mm x 0.89mm 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 3
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare DSC6001HI2B-024.0000T with alternatives

Compare AMPMGFB-24.0000 with alternatives