DSC6001HI2A-018.4320 vs DSC6001HE2A-018.4320 feature comparison

DSC6001HI2A-018.4320 Microchip Technology Inc

Buy Now Datasheet

DSC6001HE2A-018.4320 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VFLGA, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION AEC-Q100; ENABLE/DISABLE FUNCTION; BAG
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Package Equivalence Code LCC4,.04X.06,47/29
Physical Dimension 1.6mm x 1.2mm x 0.94mm 1.6mm x 1.2mm x 0.89mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip

Compare DSC6001HI2A-018.4320 with alternatives

Compare DSC6001HE2A-018.4320 with alternatives