DSC6001HE2A-024.0000T vs DSC6001HI2A-024.0000 feature comparison

DSC6001HE2A-024.0000T Microchip Technology Inc

Buy Now Datasheet

DSC6001HI2A-024.0000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; TR AEC-Q100; ENABLE/DISABLE FUNCTION; BAG
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 1.6mm x 1.2mm x 0.89mm 1.6mm x 1.2mm x 0.89mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Samacsys Manufacturer Microchip

Compare DSC6001HE2A-024.0000T with alternatives

Compare DSC6001HI2A-024.0000 with alternatives