DSC6001CI2A-001.0000 vs DSC6101CE2A-001.0000T feature comparison

DSC6001CI2A-001.0000 Microchip Technology Inc

Buy Now Datasheet

DSC6101CE2A-001.0000T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; BAG AEC-Q100; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 2.2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 10 pF 10 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2.2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Rohs Code Yes

Compare DSC6001CI2A-001.0000 with alternatives

Compare DSC6101CE2A-001.0000T with alternatives