DSC557-0344FL1-T
vs
DSC557-0344FE1-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICREL INC
|
ABRACON LLC
|
Package Description |
,
|
QFN-14
|
Reach Compliance Code |
compliant
|
compliant
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, MEMS
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK
|
JESD-30 Code |
|
R-XQCC-N14
|
Length |
|
3.2 mm
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Clock Frequency-Max |
|
460 MHz
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
|
0.9 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.25 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
2.5 mm
|
|
|
|
Compare DSC557-0344FE1-T with alternatives