DSC557-0334FL1T vs DSC557-0334FI1 feature comparison

DSC557-0334FL1T Microchip Technology Inc

Buy Now Datasheet

DSC557-0334FI1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-14 QFN-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3
JESD-30 Code R-XQCC-N14 R-XQCC-N14
Length 3.2 mm 3.2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 14 14
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 460 MHz 460 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC14,.1X.12,20 LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 2.5 mm 2.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e4
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD

Compare DSC557-0334FL1T with alternatives

Compare DSC557-0334FI1 with alternatives