DSC5002R0L vs DSA2002R0L feature comparison

DSC5002R0L Panasonic Electronic Components

Buy Now Datasheet

DSA2002R0L ROHM Semiconductor

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B-B, SC-59A, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Panasonic
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 160 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-236AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DSC5002R0L with alternatives

Compare DSA2002R0L with alternatives