DSC400-4444Q0001KE2T
vs
DSC400-0101Q0129KE2T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
5 X 3.20 MM, ROHS COMPLIANT, QFN-20
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQCC-N20
R-XQCC-N20
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Clock Frequency-Max
460 MHz
460 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.13X.2,20
LCC20,.12X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max
44 mA
44 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.2 mm
3.2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
CLOCK GENERATOR, MEMS
Base Number Matches
1
1
Additional Feature
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
Screening Level
AEC-Q100
Compare DSC400-4444Q0001KE2T with alternatives
Compare DSC400-0101Q0129KE2T with alternatives