DSC400-3113Q0159KI2
vs
DSC400-3113Q0159KE2T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-20
|
QFN-20
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
|
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
|
JESD-30 Code |
R-XQCC-N20
|
R-XQCC-N20
|
Length |
5 mm
|
5 mm
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Clock Frequency-Max |
460 MHz
|
460 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC20,.12X.2,20
|
LCC20,.12X.2,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max |
44 mA
|
44 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
3.2 mm
|
3.2 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, MEMS
|
CLOCK GENERATOR, MEMS
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSC400-3113Q0159KI2 with alternatives
Compare DSC400-3113Q0159KE2T with alternatives