DSC400-0244Q0009KE2
vs
DSC400-0244Q0009KE1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
QFN-20
Reach Compliance Code
compliant
compliant
JESD-30 Code
R-XQCC-N20
R-XQCC-N20
Length
5 mm
5 mm
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Clock Frequency-Max
170 MHz
170 MHz
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC20,.12X.2,20
LCC20,.12X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100; MIL-STD-883
AEC-Q100; MIL-STD-883
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max
44 mA
44 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3.2 mm
3.2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
CLOCK GENERATOR, MEMS
Base Number Matches
1
1
Compare DSC400-0244Q0009KE2 with alternatives
Compare DSC400-0244Q0009KE1 with alternatives