DSC400-0202Q0108KE1 vs DSC400-0333Q0162KE1T feature comparison

DSC400-0202Q0108KE1 Microchip Technology Inc

Buy Now Datasheet

DSC400-0333Q0162KE1T Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN-20 QFN-20
compliant compliant
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
R-XQCC-N20 R-XQCC-N20
5 mm 5 mm
20 20
70 °C 70 °C
-20 °C -20 °C
460 MHz 460 MHz
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
LCC20,.12X.2,20 LCC20,.12X.2,20
RECTANGULAR RECTANGULAR
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
AEC-Q100 AEC-Q100
0.9 mm 0.9 mm
44 mA 44 mA
3.6 V 3.6 V
2.25 V 2.25 V
3.3 V 3.3 V
YES YES
CMOS CMOS
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
3.2 mm 3.2 mm
CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
1 1

Compare DSC400-0202Q0108KE1 with alternatives

Compare DSC400-0333Q0162KE1T with alternatives