DSC400-0101Q0114KI2 vs DSC400-0101Q0082KI2 feature comparison

DSC400-0101Q0114KI2 Microchip Technology Inc

Buy Now Datasheet

DSC400-0101Q0082KI2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-20 QFN-20
Reach Compliance Code compliant compliant
Additional Feature REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
JESD-30 Code R-XQCC-N20 R-XQCC-N20
Length 5 mm 5 mm
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 460 MHz 460 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.12X.2,20 LCC20,.12X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 44 mA 44 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3.2 mm 3.2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
Base Number Matches 1 1

Compare DSC400-0101Q0114KI2 with alternatives

Compare DSC400-0101Q0082KI2 with alternatives