DSC2311KM2-R0073T
vs
DSC2311KM2-R0067
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TDFN-6
TDFN-6
Reach Compliance Code
compliant
compliant
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
Length
2.5 mm
2.5 mm
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Clock Frequency-Max
170 MHz
170 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.08,32
SOLCC6,.08,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max
23 mA
23 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.825 mm
0.825 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
CLOCK GENERATOR, MEMS
Base Number Matches
1
1
Temperature Grade
AUTOMOTIVE
Compare DSC2311KM2-R0073T with alternatives
Compare DSC2311KM2-R0067 with alternatives