DSC2311KL2-R0071
vs
DSC2311KL1-R0054
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TDFN-6
|
TDFN-6
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-N6
|
Length |
2.5 mm
|
2.5 mm
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
64 MHz
|
6.78 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Equivalence Code |
SOLCC6,.08,32
|
SOLCC6,.08,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Screening Level |
MIL-STD-883
|
AEC-Q100
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max |
23 mA
|
23 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.825 mm
|
0.825 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
2 mm
|
2 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, MEMS
|
CLOCK GENERATOR, MEMS
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare DSC2311KL2-R0071 with alternatives
Compare DSC2311KL1-R0054 with alternatives