DSC2311KL2-R0071 vs DSC2311KE2-R0081 feature comparison

DSC2311KL2-R0071 Microchip Technology Inc

Buy Now Datasheet

DSC2311KE2-R0081 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TDFN-6 TDFN-6
Reach Compliance Code compliant compliant
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 2.5 mm 2.5 mm
Number of Terminals 6 6
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Output Clock Frequency-Max 64 MHz 24 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.08,32 SOLCC6,.08,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.825 mm 0.825 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
Base Number Matches 1 1

Compare DSC2311KL2-R0071 with alternatives

Compare DSC2311KE2-R0081 with alternatives