DSC2311KL1-R0054 vs DSC2211FI1-E0021 feature comparison

DSC2311KL1-R0054 Microchip Technology Inc

Buy Now Datasheet

DSC2211FI1-E0021 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TDFN-6 QFN-14
Reach Compliance Code compliant compliant
JESD-30 Code R-PDSO-N6 R-PQCC-N14
JESD-609 Code e4 e4
Length 2.5 mm 3.2 mm
Moisture Sensitivity Level 1 1
Number of Terminals 6 14
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 6.78 MHz 6.9 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVQCCN
Package Equivalence Code SOLCC6,.08,32 LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 0.95 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.825 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 2 mm 2.5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
Base Number Matches 1 1
Additional Feature MEMS clock generators

Compare DSC2311KL1-R0054 with alternatives

Compare DSC2211FI1-E0021 with alternatives