DSC2311KI2-R0055 vs DSC2311KE1-R0047T feature comparison

DSC2311KI2-R0055 Microchip Technology Inc

Buy Now Datasheet

DSC2311KE1-R0047T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TDFN-6 TDFN-6
Reach Compliance Code compliant compliant
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 2.5 mm 2.5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Output Clock Frequency-Max 27.034483 MHz 25 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.08,32 SOLCC6,.08,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100; MIL-STD-883 AEC-Q100
Seated Height-Max 0.9 mm 0.9 mm
Supply Current-Max 23 mA 23 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.825 mm 0.825 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 2 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, MEMS CLOCK GENERATOR, MEMS
Base Number Matches 1 1
Temperature Grade COMMERCIAL

Compare DSC2311KI2-R0055 with alternatives

Compare DSC2311KE1-R0047T with alternatives