DSC2311KI2-R0012
vs
DSC400-4244Q0069KE1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TDFN-6
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-XDSO-N6
|
R-XQCC-N20
|
Length |
2.5 mm
|
5 mm
|
Number of Terminals |
6
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Clock Frequency-Max |
170 MHz
|
460 MHz
|
Package Code |
VSON
|
HVQCCN
|
Package Equivalence Code |
SOLCC6,.08,32
|
LCC20,.12X.2,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
MIL-STD-883
|
AEC-Q100; TS 16949
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max |
23 mA
|
44 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.825 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
2 mm
|
3.2 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, MEMS
|
CLOCK GENERATOR, MEMS
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
5A992.C
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
MEMS CLOCK GENERATORS AS EXT CLOCK
|
JESD-609 Code |
|
e4
|
Package Body Material |
|
UNSPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare DSC2311KI2-R0012 with alternatives
Compare DSC400-4244Q0069KE1 with alternatives