DSC2211FI1-E0021T
vs
DSC2311KL2-R0071
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-14
TDFN-6
Reach Compliance Code
compliant
compliant
Additional Feature
MEMS clock generators
JESD-30 Code
R-PQCC-N14
R-PDSO-N6
JESD-609 Code
e4
Length
3.2 mm
2.5 mm
Moisture Sensitivity Level
1
Number of Terminals
14
6
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
6.9 MHz
64 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
VSON
Package Equivalence Code
LCC14,.1X.12,20
SOLCC6,.08,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
MIL-STD-883
Seated Height-Max
0.95 mm
0.9 mm
Supply Current-Max
23 mA
23 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.825 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2.5 mm
2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
CLOCK GENERATOR, MEMS
Base Number Matches
1
1
Compare DSC2211FI1-E0021T with alternatives
Compare DSC2311KL2-R0071 with alternatives